Siemens 7MH5713-3JE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- RS Stock No.:
- 900-180
- Mfr. Part No.:
- 7MH5713-3JE00
- Brand:
- Siemens
Subtotal (1 unit)*
£255.35
(exc. VAT)
£306.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.35 |
*price indicative
- RS Stock No.:
- 900-180
- Mfr. Part No.:
- 7MH5713-3JE00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Guide | |
| Accessory Type | Guide | |
| For Use With | Compact Mounting Unit SIWAREX WL280 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Guide | ||
Accessory Type Guide | ||
For Use With Compact Mounting Unit SIWAREX WL280 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- DE
The Siemens Guide element designed for Compact mounting units, it supports load ranges from 60 kg to 280 kg and is engineered to handle lateral forces up to 1.5 kN. The unit can be used on one or both sides, depending on the mounting configuration.
Adjustable mounting length
Constructed from corrosion resistant stainless steel
RoHS compliant
Related links
- Siemens 7MH5713-4PE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-4AE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-5DE00 Guide, For Use With Compact Mounting Unit SIWAREX WL280
- Siemens 7MH5713-3JA00 Mounting Unit, For Use With Load Cells SIWAREX WL280
- Siemens 7MH5713-4PA00 Mounting Unit, For Use With Load Cells SIWAREX WL280
- Siemens 7MH5708-5GE00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5708-5PA01 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5706-3PA00 Compact Mounting Unit, For Use With Load Cell
