Schneider Electric Foot Switch - 1NO Form C Metal 3A Contact Current, 240 V ac Contact Voltage, Repacked

Subtotal (1 unit)*

£263.89

(exc. VAT)

£316.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£263.89

*price indicative

RS Stock No.:
865-424
Mfr. Part No.:
XPER510W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XPE

Product Type

Foot Switch

Contact Configuration

1NO Form C

Contact AC Voltage

240V ac

Housing Material

Metal

Contact DC Voltage

250V dc

Switch Contact Current

3A

IP Rating

IP66

Guard Cover

No

Terminal Type

Screw

Switch Configuration

1 Step

Length

200mm

Width

165mm

Height

165mm

Standards/Approvals

UL 508

Hazardous Area Certification

No

Colour

Orange

Product Condition

Repacked

Mechanical Life

15000000Cycles

COO (Country of Origin):
MA
The Schneider Electric Foot switch is designed for efficient operation in a variety of industrial applications, featuring a Durable metal construction and an Orange finish for visibility.

Constructed from metal for enhanced durability

Designed with a single foot switch mechanism for ease of use

Offers a positive opening feature that meets IEC standards

Equipped with screw clamp terminals for secure connections

1

27


34

61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy