Schneider Electric Foot Switch - 1NO Form C Metal 3A Contact Current, 240 V ac Contact Voltage, Repacked

Subtotal (1 unit)*

£189.13

(exc. VAT)

£226.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.13

*price indicative

RS Stock No.:
865-420
Mfr. Part No.:
XPEM111W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Foot Switch

Series

Harmony XPE

Contact Configuration

1NO Form C

Contact AC Voltage

240V ac

Housing Material

Metal

Contact DC Voltage

250V dc

Switch Contact Current

3A

IP Rating

IP66

Terminal Type

Screw

Guard Cover

No

Switch Configuration

1 Step

Length

210mm

Height

105mm

Hazardous Area Certification

No

Standards/Approvals

UL 508

Width

115mm

Product Condition

Repacked

Colour

Blue

Mechanical Life

15000000Cycles

COO (Country of Origin):
FR
The Schneider Electric Foot switch offers a robust and reliable solution for industrial applications, featuring a Durable construction and easy operation, optimally suited for demanding environments.

Constructed from metal for increased durability

IP66 rating ensures protection against dust and water ingress

Mechanical durability rated for 15 million cycles

Screw clamp terminals facilitate easy installation

1

26


28

54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy