Bernstein AG Foot Switch Off-On-Off Foot Switch - 1 NO, 3 NC Die Cast Aluminium 3A Contact Current, 240 V Contact

Subtotal (1 unit)*

£254.07

(exc. VAT)

£304.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 05 November 2026
  • Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£254.07

*price indicative

RS Stock No.:
656-308
Mfr. Part No.:
6161000608
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Contact Configuration

1 NO, 3 NC

Series

F1

Product Type

Foot Switch

Switch Operation

Off-On-Off

Housing Material

Die Cast Aluminium

Contact AC Voltage

240V

Switch Contact Current

3A

Switch Environment

Foot Switch

IP Rating

IP65

Terminal Type

Screw

Guard Cover

Yes

Hazardous Area Certification

No

Width

156mm

Height

145mm

Standards/Approvals

VDE 0660 T100

Length

250mm

Colour

White

Mechanical Life

3000000Cycles

COO (Country of Origin):
DE
The Bernstein AG Foot Switch is a heavy-duty control device designed for industrial environments where reliable foot-operated switching is essential. It features a rugged housing and multiple cable entry points, making it suitable for complex machinery setups.

Equipped with two M20 and one M25 cable entry ports for flexible wiring options

Provides secure latching functionality for sustained activation without continuous pressure

Weighs approximately 1.5 kilograms, offering a stable base for foot operation without shifting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy