Variohm Group Foot Switch Foot Switch - USB 20mA Contact Current

Subtotal (1 unit)*

£148.35

(exc. VAT)

£178.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.35

*price indicative

RS Stock No.:
554-783
Mfr. Part No.:
6210-0162 USB-C
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Foot Switch

Series

6210-0162

Contact Configuration

USB

Contact DC Voltage

5V dc

Switch Contact Current

20mA

Switch Environment

Foot Switch

Guard Cover

Yes

Terminal Type

USB C

Height

40mm

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Grey

COO (Country of Origin):
GB
The Variohm Group Customer programmable USB C footswitch emulates mouse or keyboard functions, up to 3 keys simultaneously. Its a Plug & Play technology, where no additional drivers required.

Customer programmable USB C footswitch

Emulates mouse or keyboard functions

Plug and Play technology

Rated 20mA 5V DC

USB 2.0 Protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy