3M LSE160WF VHB Tape LSE-160WF White Foam Tape, 12mm x 33 m, 1.6 mm Thick
- RS Stock No.:
- 907-606
- Mfr. Part No.:
- 7100143306
- Brand:
- 3M
Subtotal (1 box of 18 units)*
£15,931.61
(exc. VAT)
£19,117.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £15,931.61 | £885.089 |
*price indicative
- RS Stock No.:
- 907-606
- Mfr. Part No.:
- 7100143306
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 12mm | |
| Thickness | 1.6mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | White | |
| Adhesion Strength | 54N/cm | |
| Foam Density | 710kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB Tape LSE-160WF | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 0°C | |
| Tensile Strength | 450kPa | |
| Standards/Approvals | ISO 9001 | |
| Maximum Operating Temperature | 150°C | |
| Model Number | LSE160WF | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 12mm | ||
Thickness 1.6mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour White | ||
Adhesion Strength 54N/cm | ||
Foam Density 710kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB Tape LSE-160WF | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 0°C | ||
Tensile Strength 450kPa | ||
Standards/Approvals ISO 9001 | ||
Maximum Operating Temperature 150°C | ||
Model Number LSE160WF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M double-coated acrylic foam tape designed for bonding low surface energy substrates. Its unique construction allows for immediate adhesion without the need for primers, ensuring reliability in various applications.
High initial tack and soft foam core enable easy application and stress relaxation
100% closed cell acrylic foam ensures effective bonding across various materials
Temperature resistance of up to 150°C for short-term exposure and 100°C for long-term use
Capable of bonding many low surface energy substrates without primers, such as plastics and metals
Related links
- 3M LSE160WF VHB Tape LSE-160WF White Foam Tape 1.6 mm Thick
- 3M LSE-060WF VHB LSE White Foam Tape 600 μm Thick
- 3M GPH-110GF VHB Tape GPH-110GF Grey Foam Tape 1.1 mm Thick
- 3M 5962F VHB Black Foam Tape 1.6 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M LSE-110WF VHB LSE White Foam Tape 1.1 mm Thick
- 3M LSE-060WF VHB LSE White Foam Tape 600 μm Thick