3M VHB LVO VHB LVO Black Foam Tape, 25mm x 33 m, 600 μm Thick
- RS Stock No.:
- 877-039
- Mfr. Part No.:
- 7100364365
- Brand:
- 3M
Image representative of range
Subtotal (1 reel of 33 metres)*
£75.87
(exc. VAT)
£91.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £75.87 | £2.299 |
*price indicative
- RS Stock No.:
- 877-039
- Mfr. Part No.:
- 7100364365
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 25mm | |
| Thickness | 600μm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 25N/cm | |
| Foam Density | 580kg/m³ | |
| Single/Double Sided | Double Ended | |
| Trade Name | VHB LVO | |
| Adhesive Material | Synthetic Rubber | |
| Minimum Operating Temperature | 10°C | |
| Tensile Strength | 830kPa | |
| Standards/Approvals | FDA 21 CFR 175.105, VDA278, VDA270 | |
| Maximum Operating Temperature | 121°C | |
| Model Number | VHB LVO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 25mm | ||
Thickness 600μm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 25N/cm | ||
Foam Density 580kg/m³ | ||
Single/Double Sided Double Ended | ||
Trade Name VHB LVO | ||
Adhesive Material Synthetic Rubber | ||
Minimum Operating Temperature 10°C | ||
Tensile Strength 830kPa | ||
Standards/Approvals FDA 21 CFR 175.105, VDA278, VDA270 | ||
Maximum Operating Temperature 121°C | ||
Model Number VHB LVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 25mm Width, 0.6mm Thickness - 7100364365
This foam tape provides a thin, double-sided adhesive solution for bonding and sealing in industrial settings. It combines a dense acrylic foam backing with a synthetic rubber adhesive to deliver a Compact sealing strip suited to automation, electronics, electrical and mechanical assemblies where a slim profile and reliable adhesion are needed.
Features & Benefits
• High tensile strength 830 kPa offers strong shear resistance
• Dense foam core 580 kg/m³ resists compression and maintains seal
• Temperature range 10–121°C tolerates varied thermal environments
• Double-ended adhesive enables immediate bonding on both surfaces
• Dense foam core 580 kg/m³ resists compression and maintains seal
• Temperature range 10–121°C tolerates varied thermal environments
• Double-ended adhesive enables immediate bonding on both surfaces
**Applications**
• Suitable for sealing enclosure joins in electrical cabinets
• Ideal for mounting components in automotive trim assemblies
• Used with PCB housings to provide vibration damping and spacing
• Can be used for gasketing in mechanical access panels
• Used for weatherstripping around doors and vents in equipment
• Ideal for mounting components in automotive trim assemblies
• Used with PCB housings to provide vibration damping and spacing
• Can be used for gasketing in mechanical access panels
• Used for weatherstripping around doors and vents in equipment
How does the tape cope with temperature cycling in machinery?
It performs across a minimum of 10°C up to a maximum of 121°C, maintaining adhesion and foam resilience through moderate thermal cycling typical in industrial equipment.
How dense is the foam and why does that matter for sealing?
The foam density is 580 kg/m³, which provides a Compact structure that resists excessive compression while preserving a consistent seal and mechanical support.
What backing and adhesive materials are used and what is their function?
The backing is an acrylic foam that provides conformability and stress distribution, while the synthetic rubber adhesive ensures Rapid initial tack and bonding to varied substrates.
How long is each roll and what width is supplied for panel work?
Each roll is 33 m long and is supplied in a 25 mm width suitable for linear sealing and mounting tasks.
Related links
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 600 μm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick