RS PRO Green Double Sided Foam Pads, 12mm x 25mm, 0.8mm Thick
- RS Stock No.:
- 846-351
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 846-351
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 12mm | |
| Thickness | 0.8mm | |
| Length | 25mm | |
| Backing Material | PE Foam | |
| Colour | Green | |
| Adhesive Material | Acrylic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 12mm | ||
Thickness 0.8mm | ||
Length 25mm | ||
Backing Material PE Foam | ||
Colour Green | ||
Adhesive Material Acrylic | ||
- COO (Country of Origin):
- GB

