Stock information currently inaccessible
- RS Stock No.:
- 846-345
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 19mm | |
| Thickness | 0.8mm | |
| Length | 10m | |
| Backing Material | PE Foam | |
| Colour | Black | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Acrylic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 19mm | ||
Thickness 0.8mm | ||
Length 10m | ||
Backing Material PE Foam | ||
Colour Black | ||
Single/Double Sided Double Sided | ||
Adhesive Material Acrylic | ||
- COO (Country of Origin):
- GB
RS PRO Polyethylene Foam Tape
The RS PRO polyethene foam tape is a black, closed-cell, cross-linked tape. It allows two different surfaces to expand at different rates but staying bonded as they flex in the heat. The tape is 0.8mm thick, 19mm wide and 10m long. These tapes have adhesive applied to both sides of the foam.
Features and Benefits
Product performs to high levels under severe and stringent conditions
Permanent acrylic pressure sensitive adhesive providing high levels of shear adhesion
Green low density polyethylene (LDPE) linear
Backing material is PE Foam
Adhesive material is acrylic
Product performs to high levels under severe and stringent conditions
Permanent acrylic pressure sensitive adhesive providing high levels of shear adhesion
Green low density polyethylene (LDPE) linear
Backing material is PE Foam
Adhesive material is acrylic
Applications
Automotive
Shower, bath, and window fabrication
Automotive
Shower, bath, and window fabrication

