3M 5952F VHB Black Tape, 12mm x 33 m, 970 μm Thick
- RS Stock No.:
- 834-204
- Mfr. Part No.:
- 7100211831
- Brand:
- 3M
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 6
£402.04
(exc. VAT)
£482.45
(inc. VAT)
- RS Stock No.:
- 834-204
- Mfr. Part No.:
- 7100211831
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 12mm | |
| Product Type | Tape | |
| Thickness | 970μm | |
| Length | 33m | |
| Backing Material | Polyethylene Film | |
| Colour | Black | |
| Adhesion Strength | 39N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 590kg/m³ | |
| Trade Name | VHB | |
| Adhesive Material | Modified Acrylic | |
| Tensile Strength | 480kPa | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 149°C | |
| Standards/Approvals | UL 879 | |
| Model Number | 5952F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 12mm | ||
Product Type Tape | ||
Thickness 970μm | ||
Length 33m | ||
Backing Material Polyethylene Film | ||
Colour Black | ||
Adhesion Strength 39N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 590kg/m³ | ||
Trade Name VHB | ||
Adhesive Material Modified Acrylic | ||
Tensile Strength 480kPa | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 149°C | ||
Standards/Approvals UL 879 | ||
Model Number 5952F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M double-sided acrylic foam tape designed for strong bonding applications. With a thickness of 0.045 inches, it provides superior adhesion to various surfaces, ensuring long-lasting performance.
Fast and permanent bonding method reduces the need for mechanical fasteners
Invisible fastening maintains aesthetic appeal by keeping surfaces smooth
Highly conformable foam adapts to irregular surfaces for optimal contact
Pressure-sensitive adhesive allows immediate handling strength on contact
Related links
- 3M 5952F VHB Black Tape 970 μm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 5925F VHB Black Foam Tape 600 μm Thick
