GlassGuard 36 W T8 Fluorescent Tube, Shatterproof with Fragment Retention, 1200mm, G13
- RS Stock No.:
- 715-7897
- Mfr. Part No.:
- 3684P/S
- Brand:
- GlassGuard
825 In stock - FREE next working day delivery available
Price Each (In a Pack of 25)
£15.348
(exc. VAT)
£18.418
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
25 + | £15.348 | £383.70 |
*price indicative
Related links
- GlassGuard 36 W T8 Fluorescent Tube, Shatterproof with Fragment...
- GlassGuard 58 W T8 Fluorescent Tube, Shatterproof with Fragment...
- GlassGuard 18 W T8 Fluorescent Tube, Shatterproof with Fragment...
- GlassGuard 70 W T8 6ft Fluorescent Tubes, Shatterproof with...
- Philips Lighting 36 W T8 Fluorescent Tube, 3250 lm, 1200mm, G13
- Osram 36 W T8 Fluorescent Tube, 3350 lm, 1200mm, G13
- Philips Lighting 36 W T8 Fluorescent Tube, 2800 lm, 1200mm, G13
- Sylvania 36 W T8 Fluorescent Tube, 3350 lm, 1200mm, G13