Philips Lighting 36 W T8 Fluorescent Tube, 2800 lm, 1200mm, G13
- RS Stock No.:
- 792-3632
- Mfr. Part No.:
- 36965DLP
- Brand:
- Philips Lighting
230 In stock - FREE next working day delivery available
10 available from Europe for delivery within 2 working day(s).
Price Each (In a Pack of 10)
£12.301
(exc. VAT)
£14.761
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 + | £12.301 | £123.01 |
*price indicative
- RS Stock No.:
- 792-3632
- Mfr. Part No.:
- 36965DLP
- Brand:
- Philips Lighting
Related links
- Philips Lighting 36 W T8 Fluorescent Tube, 2970 lm, 1200mm, G13
- Philips Lighting 36 W T8 Fluorescent Tube, 3250 lm, 1200mm, G13
- Philips Lighting 36 W T8 Fluorescent Tube, 3350 lm, 1200mm, G13
- Philips Lighting 36 W T8 Fluorescent Tube, 3350 lm, 1200mm
- Philips Lighting 36 W T8 Fluorescent Tube, 3100 lm, 1000mm, G13
- Osram 36 W T8 Fluorescent Tube, 3350 lm, 1200mm, G13
- Sylvania 36 W T8 Fluorescent Tube, 3350 lm, 1200mm, G13
- Sylvania 36 W T8 Fluorescent Tube, 3250 lm, 1200mm, G13