Sylvania Fluorescent Tube Cool White 4000K, 3350 lm, 1.2 m
- RS Stock No.:
- 711-7039
- Mfr. Part No.:
- 1510
- Brand:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 711-7039
- Mfr. Part No.:
- 1510
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Fluorescent Tube | |
| Length Imperial | 4ft | |
| Length Metric | 1.2m | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Luminous Flux | 3350lm | |
| Lamp Designation | T8 | |
| Colour Rendering Index CRI | 85% | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Fluorescent Tube | ||
Length Imperial 4ft | ||
Length Metric 1.2m | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Luminous Flux 3350lm | ||
Lamp Designation T8 | ||
Colour Rendering Index CRI 85% | ||
- COO (Country of Origin):
- DE
Triphosphor T8 - Sylvania Luxline® Plus
A new generation of triphosphor coated fluorescent tubes. Using T8 triphosphor tubes in place of T12 and T8 halophosphor tubes increases light levels and lamp life by up to 20000 hours, when used with electronic control gear. In addition, these T8 tubes provide improved colour rendering performance, reduced maintenance and energy costs. These lights start instantly with brighter lighting compared to standard fluorescent tubes.
Features & Benefits
High light output and almost constant lumen maintenance throughout life
High colour rendering (Ra85/Class 1B)
Consumes 10% less energy than comparable 38 mm fluorescent tubes
Operates on conventional and electronic ballasts
Product Application Information
Cost effective and reliable. Easy to install and give instant light without compromise on luminosity. Well suited for garages, workshops and businesses.
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
• Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
• Shatter resistant versions available which retain the fragments in the event of a breakage.
• Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
• 16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Related links
- Sylvania 32 W Circular Fluorescent Tubes Cool White 4000k 299 mm, G10Q
- Bailey Electric & Electronics bv 8 W Fluorescent Tube 4000K 288 mm, G5
- Sylvania 1800 lm 13.3 W LED Tube Light, G13 Cap (1.2 m)
- Sylvania ToLEDo Platinum 2350 lm 12 W LED Tube Light, G13 Cap (1.2 m)
- Sylvania ToLEDo AVANT T8 CCG 2000 lm 13.3 W LED Tube Light 3.9 ft (1.2 m)
- Osram Fluorescent Tube Daylight White 6500K 1.5 m
- 4lite UK 4L3 2500 lm 18 W LED Tube Light (1.2 m)
- Philips Lighting MAS 2500 lm 16.5 W LED Tube Light 3.94 ft (1.2 m)
