Sylvania 58 W T8 Fluorescent Tube, 5200 lm, 1500mm, G13
- RS Stock No.:
- 711-7029
- Mfr. Part No.:
- 1394
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 25)
£3.36
(exc. VAT)
£4.03
(inc. VAT)
Each (In a Pack of 25)
£2.533
(exc. VAT)
£3.04
(inc. VAT)
Each (In a Pack of 25)
£16.198
(exc. VAT)
£19.438
(inc. VAT)
- RS Stock No.:
- 711-7029
- Mfr. Part No.:
- 1394
- Brand:
- Sylvania
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sylvania | |
Wattage | 58 W | |
Shape | Linear | |
Length Imperial | 5ft | |
Length Metric | 1500mm | |
Lamp Size | T8 | |
Colour Temperature | 3500K | |
Lamp Base | G13 | |
Colour Tone | White | |
Colour Reference | 835 | |
Luminosity | 5200 lm | |
Select all | ||
---|---|---|
Brand Sylvania | ||
Wattage 58 W | ||
Shape Linear | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T8 | ||
Colour Temperature 3500K | ||
Lamp Base G13 | ||
Colour Tone White | ||
Colour Reference 835 | ||
Luminosity 5200 lm | ||
Related links
- Sylvania 58 W T8 Fluorescent Tube 1500mm, G13
- Osram 58 W T8 Fluorescent Tube 1500mm, G13
- Philips Lighting 58 W T8 Fluorescent Tube 1500mm
- Philips Lighting 58 W T8 Fluorescent Tube 1500mm, G13
- Philips Lighting 51 W T8 Fluorescent Tube 1500mm, G13
- GlassGuard 58 W T8 Fluorescent Tube 1500mm, G13
- Sylvania 36 W T8 Fluorescent Tube 1200mm, G13
- Sylvania 18 W T8 Fluorescent Tube 600mm, G13