Sylvania 58 W T8 Fluorescent Tube, 5200 lm, 1500mm, G13

Unavailable
RS will no longer stock this product.
RS Stock No.:
711-7054
Mfr. Part No.:
1531
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

58 W

Shape

Linear

Length Imperial

5ft

Length Metric

1500mm

Lamp Size

T8

Colour Temperature

3000K

Lamp Base

G13

Colour Tone

Warm White

Colour Reference

830

Luminosity

5200 lm

COO (Country of Origin):
DE

0001531 Fluorescent Tube


0001531 is a 58 watt T8 fluorescent tube with a G13 cap. It is a warm white colour with a colour temperature rating of 3000 K. This fluorescent lamp creates luminous flux of 5200 lumens (lm) and has a colour rendering index rating (Ra) of 85.

This fluorescent tube meets EU energy efficiency class A requirements and has energy consumption of 68 kWh/1000h.

Related links