Philips Lighting 58 W T8 Fluorescent Tube, 4600 lm, 1500mm, G13

Image representative of range

Stock information currently inaccessible
RS Stock No.:
377-9692
Mfr. Part No.:
928045094081
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

58 W

Length Imperial

5ft

Length Metric

1500mm

Lamp Size

T8

Colour Temperature

4000K

Lamp Base

G13

Colour Tone

Cool White

Colour Reference

940

Luminosity

4600 lm

EU Energy Efficiency Rating

A

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy