Philips Lighting 18 W T8 Fluorescent Tube, 1200 lm, 600mm, G13
- RS Stock No.:
- 377-9670
- Mfr. Part No.:
- 928043594081
- Brand:
- Philips Lighting
Image representative of range
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 25)
£8.257
(exc. VAT)
£9.908
(inc. VAT)
Each (In a Pack of 25)
£2.107
(exc. VAT)
£2.528
(inc. VAT)
1 Pack of 25
£187.73
(exc. VAT)
£225.28
(inc. VAT)
1 Pack of 25
£50.51
(exc. VAT)
£60.61
(inc. VAT)
1 Pack of 25
£252.41
(exc. VAT)
£302.89
(inc. VAT)
Each (In a Pack of 25)
£2.108
(exc. VAT)
£2.53
(inc. VAT)
Each (In a Pack of 25)
£2.538
(exc. VAT)
£3.046
(inc. VAT)
Each (In a Pack of 25)
£2.208
(exc. VAT)
£2.65
(inc. VAT)
- RS Stock No.:
- 377-9670
- Mfr. Part No.:
- 928043594081
- Brand:
- Philips Lighting
Select all | Attribute | Value |
---|---|---|
Brand | Philips Lighting | |
Wattage | 18 W | |
Length Imperial | 2ft | |
Length Metric | 600mm | |
Lamp Size | T8 | |
Colour Temperature | 4000K | |
Lamp Base | G13 | |
Colour Tone | Cool White | |
Colour Reference | 940 | |
Luminosity | 1200 lm | |
Select all | ||
---|---|---|
Brand Philips Lighting | ||
Wattage 18 W | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Lamp Size T8 | ||
Colour Temperature 4000K | ||
Lamp Base G13 | ||
Colour Tone Cool White | ||
Colour Reference 940 | ||
Luminosity 1200 lm | ||