GlassGuard 18 W T8 Fluorescent Tube, Shatterproof with Fragment Retention, 600mm, G13

Stock information currently inaccessible
RS Stock No.:
715-7881
Mfr. Part No.:
1884P/S
Brand:
GlassGuard
Find similar products by selecting one or more attributes.
Select all

Brand

GlassGuard

Wattage

18 W

Shape

Linear

Length Imperial

2ft

Length Metric

600mm

Lamp Size

T8

Colour Temperature

4000K

Lamp Base

G13

Colour Tone

Cool White

Colour Reference

840

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy