Philips Lighting 18 W T8 Fluorescent Tube, 1350 lm, 600mm, G13
- RS Stock No.:
- 377-155
- Mfr. Part No.:
- 927980484014
- Brand:
- Philips Lighting
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 377-155
- Mfr. Part No.:
- 927980484014
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 18 W | |
| Length Imperial | 2ft | |
| Length Metric | 600mm | |
| Lamp Size | T8 | |
| Colour Temperature | 4000K | |
| Lamp Base | G13 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 1350 lm | |
| EU Energy Efficiency Rating | A | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 18 W | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Lamp Size T8 | ||
Colour Temperature 4000K | ||
Lamp Base G13 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 1350 lm | ||
EU Energy Efficiency Rating A | ||
