Kane KANE425 KIT Flue Gas Analyser, ±0.3%, ±10ppm, +0.2 mbar, +1 mbar, +80 mbar Max
- RS Stock No.:
- 146-783
- Mfr. Part No.:
- KANE425-101 KIT/RS
- Brand:
- Kane
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£699.86
(exc. VAT)
£839.83
(inc. VAT)
- RS Stock No.:
- 146-783
- Mfr. Part No.:
- KANE425-101 KIT/RS
- Brand:
- Kane
Select all | Attribute | Value |
|---|---|---|
| Brand | Kane | |
| Gases Detected | Carbon Dioxide, Carbon Monoxide, Carbon Monoxide/Carbon Dioxide Ratio, Oxygen | |
| Best Carbon Monoxide Accuracy | ±10ppm | |
| Maximum Gas Pressure | +0.2 mbar, +1 mbar, +80 mbar | |
| Carbon Monoxide Resolution | 1ppm | |
| Minimum Gas Pressure | -0.2 mbar, -1 mbar, -80 mbar | |
| Best Carbon Dioxide Accuracy | ±0.3% | |
| Carbon Dioxide Resolution | 0.1% | |
| Best Oxygen Level Accuracy | ±0.2% | |
| Oxygen Level Resolution | 0.1% | |
| Best Gas Pressure Accuracy | ±0.005mbar | |
| Gas Pressure Resolution | 0.001mbar | |
| Best Temperature Measurement Accuracy | ±1 °C | |
| Temperature Measurement Resolution | 1°C | |
| Temperature Sensor | Type K | |
| Pre-Programmed Fuel Type | Butane, Light Oil, LPG, Natural Gas, Propane | |
| Minimum Carbon Monoxide Level | 0ppm | |
| Minimum Carbon Dioxide Level | 0% | |
| Maximum Operating Temperature | +40°C | |
| Width | 45mm | |
| Dimensions | 200 x 45 x 90mm | |
| Maximum Carbon Monoxide Level | 2000ppm | |
| Maximum Carbon Dioxide Level | 30% | |
| Length | 200mm | |
| Power Source | Battery | |
| Minimum Oxygen Level | 0% | |
| Display Type | LCD | |
| Battery Type | AA x 4 | |
| Weight | 800g | |
| Battery Life | 12 h | |
| Maximum Oxygen Level | 21% | |
| Model Number p | KANE425 KIT | |
| Height | 90mm | |
| Minimum Operating Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Kane | ||
Gases Detected Carbon Dioxide, Carbon Monoxide, Carbon Monoxide/Carbon Dioxide Ratio, Oxygen | ||
Best Carbon Monoxide Accuracy ±10ppm | ||
Maximum Gas Pressure +0.2 mbar, +1 mbar, +80 mbar | ||
Carbon Monoxide Resolution 1ppm | ||
Minimum Gas Pressure -0.2 mbar, -1 mbar, -80 mbar | ||
Best Carbon Dioxide Accuracy ±0.3% | ||
Carbon Dioxide Resolution 0.1% | ||
Best Oxygen Level Accuracy ±0.2% | ||
Oxygen Level Resolution 0.1% | ||
Best Gas Pressure Accuracy ±0.005mbar | ||
Gas Pressure Resolution 0.001mbar | ||
Best Temperature Measurement Accuracy ±1 °C | ||
Temperature Measurement Resolution 1°C | ||
Temperature Sensor Type K | ||
Pre-Programmed Fuel Type Butane, Light Oil, LPG, Natural Gas, Propane | ||
Minimum Carbon Monoxide Level 0ppm | ||
Minimum Carbon Dioxide Level 0% | ||
Maximum Operating Temperature +40°C | ||
Width 45mm | ||
Dimensions 200 x 45 x 90mm | ||
Maximum Carbon Monoxide Level 2000ppm | ||
Maximum Carbon Dioxide Level 30% | ||
Length 200mm | ||
Power Source Battery | ||
Minimum Oxygen Level 0% | ||
Display Type LCD | ||
Battery Type AA x 4 | ||
Weight 800g | ||
Battery Life 12 h | ||
Maximum Oxygen Level 21% | ||
Model Number p KANE425 KIT | ||
Height 90mm | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- GB
Kane 425 Combustion Analyser Kit
Measures O2, CO, temperature and pressure
Calculates CO2, CO/CO2 ratio, excess air and efficiency
Multi-fuel: natural gas, propane, butane, LPG, 28//35 sec oils, wood pellets
High accuracy differential manometer
Differential thermometer for flow / return /ΔT
One button print and log facility
Customised reports for combustion, pressure, let-by/tightness, temperature and CO build-up
Infra-red output to the thermal paper printer
Torch light
Connection for optional gas leak detector
Designed to meet BS7927, EN 50379 and BS7967
Battery life typically 12+ hours from full charge

