Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid, 1.5 gal/min Min, 20 gal/min Max
- RS Stock No.:
- 907-3978
- Mfr. Part No.:
- 155485
- Brand:
- Gems Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-3978
- Mfr. Part No.:
- 155485
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | RotorFlow Electronic | |
| Minimum Flow Rate | 1.5 gal/min | |
| Maximum Flow Rate | 20 gal/min | |
| Supply Voltage | 24 V dc | |
| Pipe Diameter Range | 1/2 in | |
| Connection Type | 1/2 NPT Female | |
| Maximum Pressure | 6.9bar | |
| Material | Polypropylene | |
| Maximum Media Temperature | +21°C | |
| Minimum Operating Temperature | -29°C | |
| Series | RFS | |
| Maximum Operating Temperature | +82°C | |
| Current Rating | 20 mA @ 24 V dc (No Load), 35 mA @ 24 V dc (Load) | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type RotorFlow Electronic | ||
Minimum Flow Rate 1.5 gal/min | ||
Maximum Flow Rate 20 gal/min | ||
Supply Voltage 24 V dc | ||
Pipe Diameter Range 1/2 in | ||
Connection Type 1/2 NPT Female | ||
Maximum Pressure 6.9bar | ||
Material Polypropylene | ||
Maximum Media Temperature +21°C | ||
Minimum Operating Temperature -29°C | ||
Series RFS | ||
Maximum Operating Temperature +82°C | ||
Current Rating 20 mA @ 24 V dc (No Load), 35 mA @ 24 V dc (Load) | ||
RoHS Status: Not Applicable
