Gems Sensors FS-925 Series Piston Flow Switch for Gas, Liquid, 0.045 gal/min Max
- RS Stock No.:
- 907-3773
- Mfr. Part No.:
- 26941
- Brand:
- Gems Sensors
Stock information currently inaccessible
- RS Stock No.:
- 907-3773
- Mfr. Part No.:
- 26941
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Gas, Liquid | |
| Device Type | Piston | |
| Maximum Flow Rate | 0.045 gal/min | |
| Pipe Diameter Range | 1/4 in | |
| Connection Type | 1/4 NPT Female | |
| Maximum Pressure | 69bar | |
| Material | Brass | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | +148.9°C | |
| Series | FS-925 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Gas, Liquid | ||
Device Type Piston | ||
Maximum Flow Rate 0.045 gal/min | ||
Pipe Diameter Range 1/4 in | ||
Connection Type 1/4 NPT Female | ||
Maximum Pressure 69bar | ||
Material Brass | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature +148.9°C | ||
Series FS-925 | ||
- COO (Country of Origin):
- US
