Flow Switch Gems Sensors FS-380
- RS Stock No.:
- 906-8314
- Mfr. Part No.:
- 193482
- Brand:
- Gems Sensors
Stock information currently inaccessible
- RS Stock No.:
- 906-8314
- Mfr. Part No.:
- 193482
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | Piston | |
| Maximum Flow Rate | 0.15 gal/min | |
| Pipe Diameter Range | 3/8 in | |
| Connection Type | 3/8 NPT Male | |
| Maximum Pressure | 107bar | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -28.8°C | |
| Series | FS-380 | |
| Maximum Operating Temperature | +135°C | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type Piston | ||
Maximum Flow Rate 0.15 gal/min | ||
Pipe Diameter Range 3/8 in | ||
Connection Type 3/8 NPT Male | ||
Maximum Pressure 107bar | ||
Material Stainless Steel | ||
Minimum Operating Temperature -28.8°C | ||
Series FS-380 | ||
Maximum Operating Temperature +135°C | ||
- COO (Country of Origin):
- US
