DWYER INSTRUMENTS VFB Series Variable Area Flow Meter for Air, 10 SCFH Min, 100 SCFH Max
- RS Stock No.:
- 906-7807
- Mfr. Part No.:
- VFB-53-BV
- Brand:
- DWYER INSTRUMENTS
Stock information currently inaccessible
- RS Stock No.:
- 906-7807
- Mfr. Part No.:
- VFB-53-BV
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Media Monitored | Air | |
| Device Type | Variable Area | |
| Minimum Flow Rate | 10 SCFH | |
| Maximum Flow Rate | 100 SCFH | |
| Pipe Diameter Range | 1/8 in | |
| Connection Type | 1/8 NPT Female | |
| Maximum Pressure | 10 (Without Valve) bar, 6.9 (With Valve) bar | |
| Material | Acrylic Plastic | |
| Maximum Media Temperature | +38 (Without Valve) °C, +48 (With Valve) °C | |
| Series | VFB | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Media Monitored Air | ||
Device Type Variable Area | ||
Minimum Flow Rate 10 SCFH | ||
Maximum Flow Rate 100 SCFH | ||
Pipe Diameter Range 1/8 in | ||
Connection Type 1/8 NPT Female | ||
Maximum Pressure 10 (Without Valve) bar, 6.9 (With Valve) bar | ||
Material Acrylic Plastic | ||
Maximum Media Temperature +38 (Without Valve) °C, +48 (With Valve) °C | ||
Series VFB | ||
Non Compliant
- COO (Country of Origin):
- US
