DWYER INSTRUMENTS VFA Series Variable Area Flow Meter for Air, 0.6 SCFH Min, 5 SCFH Max

Stock information currently inaccessible
RS Stock No.:
906-7774
Mfr. Part No.:
VFA-3-SSV
Brand:
DWYER INSTRUMENTS
Find similar products by selecting one or more attributes.
Select all

Brand

DWYER INSTRUMENTS

Media Monitored

Air

Device Type

Variable Area

Minimum Flow Rate

0.6 SCFH

Maximum Flow Rate

5 SCFH

Pipe Diameter Range

1/8 in

Connection Type

1/8 NPT Female

Maximum Pressure

10 (Without Valve) bar, 6.9 (With Valve) bar

Material

Acrylic Plastic

Maximum Media Temperature

+38 (Without Valve) °C, +48 (With Valve) °C

Series

VFA

Non Compliant

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy