RS PRO Piston Inline Flow Indicator for Gas, Liquid, 0.1 L/min Min, 0.6 L/min Max
- RS Stock No.:
- 510-0600
- Brand:
- RS PRO
Subtotal (1 unit)*
£242.08
(exc. VAT)
£290.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £242.08 |
*price indicative
- RS Stock No.:
- 510-0600
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Media Monitored | Gas, Liquid | |
| Device Type | Piston Inline | |
| Minimum Flow Rate | 0.1 L/min | |
| Maximum Flow Rate | 0.6 L/min | |
| Supply Voltage | 200 V ac | |
| Pipe Diameter Range | 8 mm | |
| Connection Type | 1/4 BSP Female | |
| Maximum Pressure | 16bar | |
| Material | Aluminium | |
| Maximum Media Temperature | +100°C | |
| Maximum Operating Temperature | +120°C | |
| Series | RS PRO | |
| Current Rating | 1 A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Media Monitored Gas, Liquid | ||
Device Type Piston Inline | ||
Minimum Flow Rate 0.1 L/min | ||
Maximum Flow Rate 0.6 L/min | ||
Supply Voltage 200 V ac | ||
Pipe Diameter Range 8 mm | ||
Connection Type 1/4 BSP Female | ||
Maximum Pressure 16bar | ||
Material Aluminium | ||
Maximum Media Temperature +100°C | ||
Maximum Operating Temperature +120°C | ||
Series RS PRO | ||
Current Rating 1 A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
