Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max
- RS Stock No.:
- 754-093
- Mfr. Part No.:
- XFTDEBL100
- Brand:
- Gems Sensors
Image representative of range
Subtotal (1 unit)*
£500.00
(exc. VAT)
£600.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £500.00 |
*price indicative
- RS Stock No.:
- 754-093
- Mfr. Part No.:
- XFTDEBL100
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Flow Meter | |
| Media Monitored | Cooling Energy, Oil, Water | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 30L/min | |
| Maximum Flow Rate | 400L/min | |
| Housing Material | PVC | |
| Connection Type | Metric | |
| Minimum Media Temperature | -10°C | |
| IP Rating | IP66 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | XFT | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Flow Meter | ||
Media Monitored Cooling Energy, Oil, Water | ||
Device Type Flow Meter | ||
Minimum Flow Rate 30L/min | ||
Maximum Flow Rate 400L/min | ||
Housing Material PVC | ||
Connection Type Metric | ||
Minimum Media Temperature -10°C | ||
IP Rating IP66 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series XFT | ||
- COO (Country of Origin):
- CN
The Gems Sensors Clamp on ultrasonic flow meter provides precise measurement without the need for invasive installation. Its design simplifies integration into existing fluid systems while maintaining optimal accuracy.
Clamp on installation eliminates the need for pipe cutting or fittings
Accurate measurements maintained over extended periods without additional maintenance
Compatible with various pipe materials including stainless steel, PVC, and PPR
Includes an elegant true-colour LCD Interface for easy readability
Related links
- Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy Water 400L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 6000L/min Max
- Parker TTF series 10 bar Hydraulic Filter BSP 10 μm filtration size
- SMC FGF series 0.5 MPa Hydraulic Filter Rc 100 μm filtration size
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid 30L/min Max
- SMC FGF series 0.5 MPa Bag Filter Rc 25 μm filtration size
- Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 30L/min Max
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
