Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max

Image representative of range

Subtotal (1 unit)*

£500.00

(exc. VAT)

£600.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£500.00

*price indicative

RS Stock No.:
754-090
Mfr. Part No.:
XFTDHAL100
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Flow Meter

Media Monitored

Cooling Energy, Oil, Water

Device Type

Flow Meter

Minimum Flow Rate

30L/min

Maximum Flow Rate

400L/min

Housing Material

PVC

Connection Type

Metric

Maximum Supply Voltage

30V dc

IP Rating

IP66

Minimum Media Temperature

-10°C

Minimum Operating Temperature

-10°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

XFT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Gems Sensors Clamp on ultrasonic flow meter provides a simple installation method that eliminates the need for pipe cutting or fitting conversions, ensuring quick operational readiness and minimal design complexity for fluid systems.

Maintenance-free operation with a Clamp on design


Accurate measurement over extended periods with no moving parts


Supports various pipe materials, including stainless steel, PVC, and PPR


Features a true-colour LCD Interface with adjustable orientation


Offers an additional MODBUS RTU communication Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy