Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max

Image representative of range

Subtotal (1 unit)*

£500.00

(exc. VAT)

£600.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£500.00

*price indicative

RS Stock No.:
754-086
Mfr. Part No.:
XFTDEAL100
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Cooling Energy, Oil, Water

Product Type

Flow Meter

Device Type

Flow Meter

Minimum Flow Rate

30L/min

Maximum Flow Rate

400L/min

Housing Material

PVC

Connection Type

Metric

Minimum Media Temperature

-10°C

IP Rating

IP66

Maximum Supply Voltage

30V dc

Maximum Media Temperature

60°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

XFT

COO (Country of Origin):
CN
The Gems Sensors Ultrasonic flow meter offers a clamp-on installation method that enhances measurement accuracy without the need for pipe modifications. This solution simplifies installation and enables long-term use without additional maintenance.

Operates across various pipe sizes from 16 to 52mm, suiting diverse fluid systems


Elegant true-colour LCD Interface provides a rotatable display for user-friendly operation


Offers a MODBUS RTU communication Interface for seamless integration with automation systems


Temperature accuracy of ±2 °C allows precise temperature measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy