Freecom External USB Floppy Disk Drive

  • RS Stock No. 498-6560
  • Mfr. Part No. 22767
  • Brand Freecom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Freecom USB Floppy Drive

Black 3.5in. external floppy drive
Industry standard 1.44MB capacity
H.17 W.103 D.142 mm, wt. 300g
Supports Windows 98SE/ME/2000/XP, Mac OS 9.0, OS X 10.x
Not Compatible with Windows 95 or NT.

External Drives

Specifications
Attribute Value
Form Factor External USB
Colour Black
Dimensions 103 x 17 x 142mm
Depth 142mm
Height 17mm
Width 103mm
42 In stock for FREE next working day delivery
Price Each
£ 32.81
(exc. VAT)
£ 39.37
(inc. VAT)
Units
Per unit
1 +
£32.81
Related Products
LTO Ultrium media is the perfect solution to ...
Description:
LTO Ultrium media is the perfect solution to store this large volume of data. Better cost per GB, vast capacity, low energy consumption, robustness,portability, and scalability, show these unrivalled attributes building its strong reputation over the past few years into the IT rooms. Massive storage capacityRapid back upHigh speed access ...
HP Ultrium tape technology has been designed to ...
Description:
HP Ultrium tape technology has been designed to deliver exceptional reliability and performance at the lowest cost per GB.The Ultrium format builds on the best of existing technologies; open standards increase innovation and widen customer choice in terms of performance, capacity, and form factor. Both Advanced Metal Particle and Barium ...
The Western Digital WD purple internal hard drive ...
Description:
The Western Digital WD purple internal hard drive is the latest storage solution with an innovative western digital AllFrame™ technology with WD WD Purple™ surveillance storage feature. It has a capacity of 6TB. • 3-year limited warranty• Low power and high efficiency• MTBF of up to 1.5 million hours• Support ...
The Freecom Mobile Drive Classic 3.0 has no ...
Description:
The Freecom Mobile Drive Classic 3.0 has no cooling fan, which ensures quiet operation at all times. Simply plug it into any computer’s USB port and take your spreadsheets, documents, movies, photo’s or music anywhere you go.Ultra compact, easy-to-use and secure, this USB 3.0 powered portable hard drive makes transporting ...