RS Better World
Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1.2 m 1.8 m
- RS Stock No.:
- 706-4913
- Mfr. Part No.:
- NSYSM1812402DP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,080.84
(exc. VAT)
£1,297.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,080.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-4913
- Mfr. Part No.:
- NSYSM1812402DP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Construction | Welded | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1.2m | |
| External Depth | 400mm | |
| External Height | 1.8m | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | UL | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Construction Welded | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1.2m | ||
External Depth 400mm | ||
External Height 1.8m | ||
Colour RAL RAL 7035 | ||
Standards/Approvals UL | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Schneider Electric Floor-Standing Enclosure, Sheet Steel Body, IP55 Rating - Spacial SM Series - NSYSM1812402DP
Keep your electrical devices safely under cover in this floor-standing enclosure from Schneider Electric. It's IP55-rated, meaning it provides essential protection against dust and low-pressure water jets from any direction. The box has two doors at the front that open 120° to give you easy access during installation and maintenance of your equipment. A secure locking mechanism prevents unauthorised personnel from accessing sensitive components. There's a single entry point on the gland plate that promotes efficient wire management while minimising the risk of cable damage.
Features & Benefits
• Sturdy handle stands up to heavy use
• Solid doors boost security be keeping your equipment out of sight
• Generous size of 1800 (H) x 1200 (W) x 400mm (D), so it provides sufficient space to store away multiple items
• Epoxy-polyester powder coating prevents discolouration and fading caused by UV exposure
Applications
• Food and beverage production
• Security and surveillance systems
• Server rooms
What type of material is the enclosure's body made of?
This unit has a body made from sturdy sheet steel that holds its own against corrosion and impacts, assuring you of long-lasting performance in demanding conditions.
Related links
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 1.8 m
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 1.8 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1.2 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 1.8 m
- Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 1.2 m
