RS Better World
Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 1.8 m
- RS Stock No.:
- 706-4903
- Mfr. Part No.:
- NSYSM18640P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£736.82
(exc. VAT)
£884.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £736.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-4903
- Mfr. Part No.:
- NSYSM18640P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Construction | Welded | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 600mm | |
| External Depth | 400mm | |
| External Height | 1.8m | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | REACH Complaint, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Construction Welded | ||
Series PanelSeT | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 600mm | ||
External Depth 400mm | ||
External Height 1.8m | ||
Colour RAL RAL 7035 | ||
Standards/Approvals REACH Complaint, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Schneider Electric Floor-Standing Enclosure, Welded Construction, 104.7kg Weight - Spacial SM Series - NSYSM18640P
Is reaching up to a wall-mounted cabinet too much of a stretch? Secure your electronic devices in this floor-standing enclosure from Schneider Electric. It's a fully enclosed lockup that keeps out unauthorised users. The four-point lock in the handle is highly resistant to forced entry to safeguard your setup. Thanks to its roomy 600 (W) x 400 (D) x 1800mm (H) dimensions, the unit offers plenty of space to house large control equipment. You'll also find a cable gland and mounting plate in the pack to organise your electronics.
Features & Benefits
• Rugged Zamak hinges ensure smooth operation even with extensive use
• Included mounting plate brackets hold up heavy devices with ease
• Durable sheet steel material withstands abrasion to stay looking smart
• IK10 rating indicates it shrugs off up to 20 joules of impact without suffering a dent
Applications
• Data centres
• Factory floors
• Commercial offices
• Bottling plants
What IP rating does this enclosure have?
The cabinet is IP55-rated. This means the housed contents are partially protected against dust and safe from low-pressure water splashes.
What's the finish on this enclosure?
It's finished with epoxy-polyester powder, which has a high level of resistance to sunlight and doesn't corrode.
Related links
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1.8 m
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1.8
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 1.8 m
- Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 1.8 m
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1.8 m
