Schneider Electric PanelSeT Series PET Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65, 750 x 750 x 320mm
- RS Stock No.:
- 123-0648
- Mfr. Part No.:
- NSYPLA773G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£573.95
(exc. VAT)
£688.74
(inc. VAT)
FREE delivery for orders over £50.00
- 3 unit(s) ready to ship
- Plus 3 unit(s) shipping from 24 December 2025
Units | Per unit |
|---|---|
| 1 + | £573.95 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-0648
- Mfr. Part No.:
- NSYPLA773G
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Construction Type | Sealed | |
| Body Material | PET | |
| Colour | Grey | |
| External Dimensions | 750 x 750 x 320mm | |
| External Depth | 320mm | |
| External Height | 750 mm | |
| External Width | 750 mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Enclosure Rating | IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 | |
| Standards Met | DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Opaque | ||
Construction Type Sealed | ||
Body Material PET | ||
Colour Grey | ||
External Dimensions 750 x 750 x 320mm | ||
External Depth 320mm | ||
External Height 750 mm | ||
External Width 750 mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Enclosure Rating IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 | ||
Standards Met DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas | ||
Schneider Electric Floor-Standing Enclosure, Suits Marine Applications, Impact Resistant - Thalassa PLA Series - NSYPLA773G
Features & Benefits
• Ambient temperature for storage of -35°C to +90°C, so compatible with harsh environments
• Opaque door keeps components inside out of sight for security
Applications
• Distribution cabinets
• Outdoor lighting setups
What's the benefit of a door that opens to 120°?
Related links
- Schneider Electric PanelSeT Series PET Single-Door-Door Floor Standing Enclosure IP65, 1000 x 750 x 320mm
- Schneider Electric Thalassa PLA Series PET Single-Door-Door Floor Standing Enclosure IP65, 1000 x 750 x
- Schneider Electric PanelSeT Series PET Single-Door-Door Floor Standing Enclosure IP65, 500 x 500 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 750 x 750 x 620mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 750 x 750 x 420mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 500 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 750 x 500 x 420mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 750 x 750 x 320mm
