Schneider Electric Thalassa PLA Series PET Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65, 1000 x 750 x
- RS Stock No.:
- 367-1475
- Mfr. Part No.:
- NSYPLA1073
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£101.36
(exc. VAT)
£121.63
(inc. VAT)
- RS Stock No.:
- 367-1475
- Mfr. Part No.:
- NSYPLA1073
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | Thalassa PLA | |
| Door Type | Opaque | |
| Construction Type | Sealed | |
| Body Material | PET | |
| Colour | Grey | |
| External Dimensions | 1000 x 750 x 320mm | |
| External Depth | 320mm | |
| External Height | 1000 mm | |
| External Width | 750 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series Thalassa PLA | ||
Door Type Opaque | ||
Construction Type Sealed | ||
Body Material PET | ||
Colour Grey | ||
External Dimensions 1000 x 750 x 320mm | ||
External Depth 320mm | ||
External Height 1000 mm | ||
External Width 750 mm | ||

