Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP65 320 mm,
- RS Stock No.:
- 123-0646
- Mfr. Part No.:
- NSYPLA1073G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£747.21
(exc. VAT)
£896.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £747.21 |
*price indicative
- RS Stock No.:
- 123-0646
- Mfr. Part No.:
- NSYPLA1073G
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Construction | Sealed | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Body Material | Glass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 750mm | |
| External Depth | 320mm | |
| External Height | 1m | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Construction Sealed | ||
Series PanelSeT | ||
Door Type Opaque | ||
Body Material Glass Reinforced Polyester | ||
Colour Grey | ||
External Width 750mm | ||
External Depth 320mm | ||
External Height 1m | ||
Colour RAL RAL 7035 | ||
Standards/Approvals DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas | ||
Schneider Electric NSYPLA1073G
Thalassa PLA floor standing polyester enclosure. 1000x 750x 320 mm. Sealed top and bottom part, assembled with side parts. 4 points lock, 5 mm double-bar insert. 1 door. Accessible front and rear. Reversible 120° opening. Polyester reinforced with fibreglass. Grey RAL 7035. IP65, IK10, NEMA (1,2,12,13). 960°C fire resistance.
Features & Benefits
• Fire-resistant up to +960°C to minimise the risk of damage to contents
• IP65 rating means it's dustproof and able to withstand low-pressure water jets
• Opaque door ensures that sensitive components remain hidden from view
• Accessible from the front or rear for convenience
Applications
• Medical devices
• Laboratory equipment
• Military facilities
• Pharmaceutical industry
What size is this box?
This enclosure has dimensions of 1000 (H) x 750 (W) x 320mm (D), so it offers handy storage without taking up too much floor space.
What temperature range can this enclosure handle?
You can install this enclosure safely in temperatures ranging from -35°C to +90°C, so it suits challenging settings.
Related links
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure IP65 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure IP65 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure IP65 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure IP54 320 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure IP65 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure IP65 620 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure 500 mm 1.5 m
