Knightsbridge FLB LED Floodlight, 28 LED, 14.3 W, 1150 lm, IP65, 230 V
- RS Stock No.:
- 876-5156
- Mfr. Part No.:
- FLB15
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 876-5156
- Mfr. Part No.:
- FLB15
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Wattage | 14.3 W | |
| Voltage | 230 V | |
| IP Rating | IP65 | |
| Number of LEDs | 28 | |
| Luminosity | 1150 lm | |
| Colour Temperature | 4000K | |
| Dimensions | 185 x 225 x 50 mm | |
| Height | 185mm | |
| Life Hours | 30000h | |
| Width | 225 mm | |
| Depth | 50 mm | |
| Solar Panel | No | |
| Series | FLB | |
| Floodlight Type | Outdoor | |
| Lamp Type | LED | |
| Standards Met | BS EN 60598, CE, ISO 9001 QMS | |
| Case Material | Aluminium | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Wattage 14.3 W | ||
Voltage 230 V | ||
IP Rating IP65 | ||
Number of LEDs 28 | ||
Luminosity 1150 lm | ||
Colour Temperature 4000K | ||
Dimensions 185 x 225 x 50 mm | ||
Height 185mm | ||
Life Hours 30000h | ||
Width 225 mm | ||
Depth 50 mm | ||
Solar Panel No | ||
Series FLB | ||
Floodlight Type Outdoor | ||
Lamp Type LED | ||
Standards Met BS EN 60598, CE, ISO 9001 QMS | ||
Case Material Aluminium | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
