Knightsbridge FLS LED Floodlight, 100 LED, 50 W, 4700 lm, IP65, 230 V
- RS Stock No.:
- 876-5146
- Mfr. Part No.:
- FLS50BK
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 876-5146
- Mfr. Part No.:
- FLS50BK
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Wattage | 50 W | |
| Voltage | 230 V | |
| IP Rating | IP65 | |
| Number of LEDs | 100 | |
| Luminosity | 4700 lm | |
| Colour Temperature | 6000K | |
| Dimensions | 196 x 223 x 135 mm | |
| Height | 196mm | |
| Life Hours | 25000h | |
| Width | 223 mm | |
| Depth | 135 mm | |
| Solar Panel | No | |
| Series | FLS | |
| Lamp Type | LED | |
| Floodlight Type | Outdoor | |
| Case Material | Die Cast Aluminium | |
| Lamp Supplied | Yes | |
| Standards Met | CE, EN 60598-2-5, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Wattage 50 W | ||
Voltage 230 V | ||
IP Rating IP65 | ||
Number of LEDs 100 | ||
Luminosity 4700 lm | ||
Colour Temperature 6000K | ||
Dimensions 196 x 223 x 135 mm | ||
Height 196mm | ||
Life Hours 25000h | ||
Width 223 mm | ||
Depth 135 mm | ||
Solar Panel No | ||
Series FLS | ||
Lamp Type LED | ||
Floodlight Type Outdoor | ||
Case Material Die Cast Aluminium | ||
Lamp Supplied Yes | ||
Standards Met CE, EN 60598-2-5, ISO 9001 | ||
- COO (Country of Origin):
- CN
