Knightsbridge FLS LED Floodlight, 30 LED, 15 W, 1200 lm, IP65, 230 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£38.82

(exc. VAT)

£46.58

(inc. VAT)

RS Stock No.:
876-5137
Mfr. Part No.:
FLS15BK
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Wattage

15 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

30

Luminosity

1200 lm

Colour Temperature

6000K

Dimensions

99 x 115 x 88 mm

Height

99mm

Life Hours

25000h

Width

115 mm

Depth

88 mm

Solar Panel

No

Series

FLS

Floodlight Type

Outdoor

Lamp Type

LED

Lamp Supplied

Yes

Standards Met

CE, EN 60598-2-5, ISO 9001

Case Material

Die Cast Aluminium

COO (Country of Origin):
CN