Steinel XLED Home LED Floodlight, 198 LED, 12 W, 720 lm, IP44, 230 → 240 V
- RS Stock No.:
- 851-2860
- Mfr. Part No.:
- XLED Home 1 Slave black
- Brand:
- Steinel
Stock information currently inaccessible
- RS Stock No.:
- 851-2860
- Mfr. Part No.:
- XLED Home 1 Slave black
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Wattage | 12 W | |
| Voltage | 230 → 240 V | |
| IP Rating | IP44 | |
| Number of LEDs | 198 | |
| Luminosity | 720 lm | |
| Dimensions | 210 x 175 x 180 mm | |
| Height | 210mm | |
| Width | 175 mm | |
| Depth | 180 mm | |
| Series | XLED Home | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Wattage 12 W | ||
Voltage 230 → 240 V | ||
IP Rating IP44 | ||
Number of LEDs 198 | ||
Luminosity 720 lm | ||
Dimensions 210 x 175 x 180 mm | ||
Height 210mm | ||
Width 175 mm | ||
Depth 180 mm | ||
Series XLED Home | ||
Lamp Type LED | ||
- COO (Country of Origin):
- RO
