Steinel XSolar, Solar Powered LED Floodlight, 6 LED, 1.2 W, 150 lm, IP44
- RS Stock No.:
- 851-2839
- Mfr. Part No.:
- XSolar L-S Silver
- Brand:
- Steinel
Stock information currently inaccessible
- RS Stock No.:
- 851-2839
- Mfr. Part No.:
- XSolar L-S Silver
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Wattage | 1.2 W | |
| IP Rating | IP44 | |
| Number of LEDs | 6 | |
| Luminosity | 150 lm | |
| Dimensions | 298 x 189 x 186.5 mm | |
| Height | 298mm | |
| Width | 189 mm | |
| Depth | 186.5 mm | |
| Solar Panel | Yes | |
| Series | XSolar | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Wattage 1.2 W | ||
IP Rating IP44 | ||
Number of LEDs 6 | ||
Luminosity 150 lm | ||
Dimensions 298 x 189 x 186.5 mm | ||
Height 298mm | ||
Width 189 mm | ||
Depth 186.5 mm | ||
Solar Panel Yes | ||
Series XSolar | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CH
