500 W PIR Halogen Floodlight, Outdoor, IP44 Halogen, 230 → 240 V
- RS Stock No.:
- 851-2823
- Mfr. Part No.:
- HS500S (4 hour override) - IP44 BLK
- Brand:
- Steinel
Stock information currently inaccessible
- RS Stock No.:
- 851-2823
- Mfr. Part No.:
- HS500S (4 hour override) - IP44 BLK
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Wattage | 500 W | |
| IP Rating | IP44 | |
| Dimensions | 265 x 210 x 210 mm | |
| Height | 265mm | |
| Width | 210 mm | |
| Depth | 210 mm | |
| PIR Included | Yes | |
| Lamp Type | Halogen | |
| Minimum Operating Temperature | -20°C | |
| Lamp Supplied | Yes | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Wattage 500 W | ||
IP Rating IP44 | ||
Dimensions 265 x 210 x 210 mm | ||
Height 265mm | ||
Width 210 mm | ||
Depth 210 mm | ||
PIR Included Yes | ||
Lamp Type Halogen | ||
Minimum Operating Temperature -20°C | ||
Lamp Supplied Yes | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- RO
