Nightsearcher SOLARIS DUO LED Floodlight, 18 LED, 28000 lm, IP65, 12 V
- RS Stock No.:
- 826-8686
- Mfr. Part No.:
- NSSOLARISDUO 14K-50A/H
- Brand:
- Nightsearcher
Stock information currently inaccessible
- RS Stock No.:
- 826-8686
- Mfr. Part No.:
- NSSOLARISDUO 14K-50A/H
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Voltage | 12 V | |
| IP Rating | IP65 | |
| Number of LEDs | 18 | |
| Luminosity | 28000 lm | |
| Dimensions | 248 x 300 x 58 mm | |
| Height | 248mm | |
| Width | 300 mm | |
| Depth | 58 mm | |
| Solar Panel | No | |
| Series | SOLARIS DUO | |
| Range | 100 m | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Voltage 12 V | ||
IP Rating IP65 | ||
Number of LEDs 18 | ||
Luminosity 28000 lm | ||
Dimensions 248 x 300 x 58 mm | ||
Height 248mm | ||
Width 300 mm | ||
Depth 58 mm | ||
Solar Panel No | ||
Series SOLARIS DUO | ||
Range 100 m | ||
Case Material Plastic | ||
- COO (Country of Origin):
- GB
