Nightsearcher LED Floodlight, 2 LED, 100 W, 10000 lm, IP65, 100 → 240 V
- RS Stock No.:
- 826-8683
- Mfr. Part No.:
- NSESPRO100
- Brand:
- Nightsearcher
Stock information currently inaccessible
- RS Stock No.:
- 826-8683
- Mfr. Part No.:
- NSESPRO100
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Wattage | 100 W | |
| Voltage | 100 → 240 V | |
| IP Rating | IP65 | |
| Number of LEDs | 2 | |
| Luminosity | 10000 lm | |
| Dimensions | 470 x 335 x 112 mm | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Wattage 100 W | ||
Voltage 100 → 240 V | ||
IP Rating IP65 | ||
Number of LEDs 2 | ||
Luminosity 10000 lm | ||
Dimensions 470 x 335 x 112 mm | ||
- COO (Country of Origin):
- CN
