Timeguard LED Uncontrolled LED Floodlight, 20 W, 2115 lm, IP55, 230 V ac
- RS Stock No.:
- 826-3537
- Mfr. Part No.:
- LEDX20FLB
- Brand:
- Theben / Timeguard
Stock information currently inaccessible
- RS Stock No.:
- 826-3537
- Mfr. Part No.:
- LEDX20FLB
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Wattage | 20 W | |
| Voltage | 230 V ac | |
| IP Rating | IP55 | |
| Luminosity | 2115 lm | |
| Dimensions | 120 x 175 x 70 mm | |
| Height | 120mm | |
| Width | 175 mm | |
| Depth | 70 mm | |
| Series | LED Uncontrolled | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Wattage 20 W | ||
Voltage 230 V ac | ||
IP Rating IP55 | ||
Luminosity 2115 lm | ||
Dimensions 120 x 175 x 70 mm | ||
Height 120mm | ||
Width 175 mm | ||
Depth 70 mm | ||
Series LED Uncontrolled | ||
- COO (Country of Origin):
- CN
