LED Floodlight 10W c/w PIR White
- RS Stock No.:
- 826-3527
- Mfr. Part No.:
- LEDX10PIRWH
- Brand:
- Theben / Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-3527
- Mfr. Part No.:
- LEDX10PIRWH
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Wattage | 10 W | |
| Voltage | 230 V ac | |
| IP Rating | IP55 | |
| Sensor | PIR | |
| Luminosity | 750 lm | |
| Dimensions | 160 x 125 x 115 mm | |
| Height | 160mm | |
| Width | 125 mm | |
| Depth | 115 mm | |
| Series | LED PIR | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Wattage 10 W | ||
Voltage 230 V ac | ||
IP Rating IP55 | ||
Sensor PIR | ||
Luminosity 750 lm | ||
Dimensions 160 x 125 x 115 mm | ||
Height 160mm | ||
Width 125 mm | ||
Depth 115 mm | ||
Series LED PIR | ||
Lamp Type LED | ||
