Abus TVAC71000 IR Illuminator, 60° Beam, 10 m Range, 12 → 24 V ac/dc IP66

Image representative of range

Stock information currently inaccessible
RS Stock No.:
796-1640
Mfr. Part No.:
TVAC71000
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

IP Rating

IP66

Dimensions

85 x 55 x 49 mm

Height

85mm

Width

55 mm

Depth

49 mm

Range

10 m

Beam Angle

60°

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
RU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy