RS PRO LED Floodlight, 3 LED, 210 W, 18000 lm, IP65, 230 V
- RS Stock No.:
- 795-6531
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 795-6531
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 210 W | |
| Voltage | 230 V | |
| IP Rating | IP65 | |
| Number of LEDs | 3 | |
| Luminosity | 18000 lm | |
| Dimensions | 330 x 450 x 200 mm | |
| Colour Temperature | 6500K | |
| Height | 330mm | |
| Width | 450 mm | |
| Depth | 200 mm | |
| Solar Panel | No | |
| Floodlight Type | Indoor, Outdoor | |
| Lamp Type | LED | |
| Standards Met | RoHS Compliant | |
| Case Material | Aluminium | |
| Lamp Supplied | Yes | |
| Beam Angle | 60° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 210 W | ||
Voltage 230 V | ||
IP Rating IP65 | ||
Number of LEDs 3 | ||
Luminosity 18000 lm | ||
Dimensions 330 x 450 x 200 mm | ||
Colour Temperature 6500K | ||
Height 330mm | ||
Width 450 mm | ||
Depth 200 mm | ||
Solar Panel No | ||
Floodlight Type Indoor, Outdoor | ||
Lamp Type LED | ||
Standards Met RoHS Compliant | ||
Case Material Aluminium | ||
Lamp Supplied Yes | ||
Beam Angle 60° | ||
- COO (Country of Origin):
- CN


