Stock information currently inaccessible
- RS Stock No.:
- 791-8273
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 400 W | |
| IP Rating | IP44 | |
| Dimensions | 265 x 185 x 125 mm | |
| Height | 265mm | |
| Width | 185 mm | |
| Depth | 125 mm | |
| PIR Included | Yes | |
| Lamp Type | Halogen | |
| Case Material | Zinc Alloy | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 400 W | ||
IP Rating IP44 | ||
Dimensions 265 x 185 x 125 mm | ||
Height 265mm | ||
Width 185 mm | ||
Depth 125 mm | ||
PIR Included Yes | ||
Lamp Type Halogen | ||
Case Material Zinc Alloy | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN


