Nightsearcher Ecostar LED Floodlight, 1 LED, 10 W, IP65, 100 → 240 V
- RS Stock No.:
- 787-7481
- Mfr. Part No.:
- ECOSTARV2-10W
- Brand:
- Nightsearcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-7481
- Mfr. Part No.:
- ECOSTARV2-10W
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Wattage | 10 W | |
| Voltage | 100 → 240 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Dimensions | 150 x 49 x 206 mm | |
| Height | 150mm | |
| Width | 49 mm | |
| Depth | 206 mm | |
| Series | Ecostar | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Wattage 10 W | ||
Voltage 100 → 240 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Dimensions 150 x 49 x 206 mm | ||
Height 150mm | ||
Width 49 mm | ||
Depth 206 mm | ||
Series Ecostar | ||
- COO (Country of Origin):
- CN
