Nightsearcher SOLARIS LITE LED Floodlight, 18 LED, 10000 lm, IP65
- RS Stock No.:
- 787-7456
- Mfr. Part No.:
- SOLARISLITE10K-LI-ION
- Brand:
- Nightsearcher
Stock information currently inaccessible
- RS Stock No.:
- 787-7456
- Mfr. Part No.:
- SOLARISLITE10K-LI-ION
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| IP Rating | IP65 | |
| Number of LEDs | 18 | |
| Luminosity | 10000 lm | |
| Dimensions | 140 x 180 x 250 mm | |
| Height | 140mm | |
| Width | 180 mm | |
| Depth | 250 mm | |
| Solar Panel | No | |
| Series | SOLARIS LITE | |
| Range | 50 m | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
IP Rating IP65 | ||
Number of LEDs 18 | ||
Luminosity 10000 lm | ||
Dimensions 140 x 180 x 250 mm | ||
Height 140mm | ||
Width 180 mm | ||
Depth 250 mm | ||
Solar Panel No | ||
Series SOLARIS LITE | ||
Range 50 m | ||
Case Material Plastic | ||
- COO (Country of Origin):
- GB
